833-082-520-804

Heilind Number:EDA833-082-520-804
Manufacturer:EDAC
Manufacturer Number:833-082-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With two rows of 82 positions each, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, ensures optimal signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for a straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environmental conditions. Upgrade your board-to-board connections with this essential component.