833-082-520-807

Heilind Number:EDA833-082-520-807
Manufacturer:EDAC
Manufacturer Number:833-082-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-520-807

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, it not only stands out visually but also offers a practical solution for your circuitry needs. With an amperage rating of 3 A, it ensures efficient power transmission, while its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Boasting two rows of 82 positions each, this connector facilitates extensive board-to-board connections with ease. The Copper Alloy contacts provide excellent conductivity, and with a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connectivity game with this essential component.