833-082-520-808

Heilind Number:EDA833-082-520-808
Manufacturer:EDAC
Manufacturer Number:833-082-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-520-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a 3 A amperage capacity, it delivers reliable power transmission for your electronic devices. Featuring two rows of contact points made from high-quality Copper Alloy, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 82 positions cater to diverse connectivity needs. Designed for straight mount orientation, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.