833-082-521-202

Heilind Number:EDA833-082-521-202
Manufacturer:EDAC
Manufacturer Number:833-082-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-202

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while offering durability with its UL 94V-0 Thermoplastic Polyester housing material. Designed for optimal performance, this connector boasts a 3A amperage rating and is suitable for a wide range of applications. With two rows of contacts made from high-quality Copper Alloy, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing, along with 82 available positions, provide ample connectivity options. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for PCB connectors and board-to-board connections, this component is a valuable addition to any project.