833-082-521-204

Heilind Number:EDA833-082-521-204
Manufacturer:EDAC
Manufacturer Number:833-082-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance. Its vibrant green color adds a touch of visual appeal, while its UL 94V-0 Thermoplastic Polyester housing ensures robust durability. With a double-row configuration and 82 positions, this connector offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Whether for industrial or commercial applications, its straight mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for optimal performance.