833-082-521-207

Heilind Number:EDA833-082-521-207
Manufacturer:EDAC
Manufacturer Number:833-082-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-207

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3 A. The connector boasts two rows, accommodating a total of 82 positions with a pitch of .156 in and row spacing of .2 in. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your setup with this essential component, a must-have in any electronics project.