833-082-521-212

Heilind Number:EDA833-082-521-212
Manufacturer:EDAC
Manufacturer Number:833-082-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a high amperage rating of 3 A, it can handle power-intensive tasks with ease. Featuring two rows of copper alloy contacts with a .156 inch pitch and .2 inch row spacing, it offers precise and secure attachment for up to 82 positions. Its straight mount orientation allows for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your connectivity solutions with this essential component.