833-082-521-803

Heilind Number:EDA833-082-521-803
Manufacturer:EDAC
Manufacturer Number:833-082-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester for optimal safety and performance. With a 3 A amperage rating, it ensures reliable power transmission in a variety of applications. The two rows of high-quality Copper Alloy contacts, spaced at a pitch of .156 inches with .2 inches row spacing, provide seamless connectivity for up to 82 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this essential component for efficient and secure board-to-board PCB connections in your projects.