833-082-521-804

Heilind Number:EDA833-082-521-804
Manufacturer:EDAC
Manufacturer Number:833-082-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board linking. Featuring a vibrant Green hue, this connector offers a reliable amperage of 3A, perfect for powering various electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 82 positions, it provides ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, and its straight mount orientation facilitates hassle-free installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system's connectivity with this essential component.