833-082-521-808

Heilind Number:EDA833-082-521-808
Manufacturer:EDAC
Manufacturer Number:833-082-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and efficient solution for your electronic assembly. Engineered for durability and safety, its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each with a 3A amperage rating, it guarantees secure and stable connections. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 82 positions allow for ample connectivity options. Designed for straight mounting orientation, it streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for a wide range of applications in the electronics industry. Trust in its quality and efficiency to optimize your PCB connectivity needs.