833-082-521-812

Heilind Number:EDA833-082-521-812
Manufacturer:EDAC
Manufacturer Number:833-082-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-521-812

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector in a stylish green hue. Designed for optimal power distribution, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With two rows and 82 positions, it offers ample connectivity for your circuit board needs. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector excels in both standard and challenging environments. Elevate your electronic projects with this essential component.