833-082-523-803

Heilind Number:EDA833-082-523-803
Manufacturer:EDAC
Manufacturer Number:833-082-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a sleek green design, this connector boasts a dual-row format with 82 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Suitable for straight mounting, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your PCB connectivity with this high-quality Card Edge Connector.