833-082-524-802

Heilind Number:EDA833-082-524-802
Manufacturer:EDAC
Manufacturer Number:833-082-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-524-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it ensures easy identification on circuit boards. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable protection against heat and flames. The Copper Alloy contact material guarantees efficient power transfer, while its 3A amperage rating supports seamless operation. Boasting two rows and 82 positions, this connector facilitates extensive board-to-board connections with a .156-inch pitch and .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications, from industrial machinery to consumer electronics. Trust in this connector for robust and dependable performance in all your PCB setups.