833-082-524-804

Heilind Number:EDA833-082-524-804
Manufacturer:EDAC
Manufacturer Number:833-082-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, this connector is perfect for power and signal transmission in various electronic applications. Its dual-row configuration, comprising 82 positions, ensures ample connectivity options, while the Copper Alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer convenient and secure board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in harsh environments. Its straight mount orientation allows for easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this essential card edge connector.