833-082-540-204

Heilind Number:EDA833-082-540-204
Manufacturer:EDAC
Manufacturer Number:833-082-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-540-204

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this essential component features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a dual-row configuration and 82 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for professional or DIY projects. Upgrade your connectivity game with this essential component.