833-082-540-207

Heilind Number:EDA833-082-540-207
Manufacturer:EDAC
Manufacturer Number:833-082-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, ensuring both reliability and visual appeal. With two rows of Copper Alloy contacts, each meticulously engineered for optimal signal transmission, it offers a seamless connection for your electronic components. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 82 positions for maximum versatility. Whether you're working on a new project or upgrading existing systems, the straight mount orientation and wide operating temperature range of -40 to 105°C make this connector a versatile and dependable choice for a variety of applications. Trust in its quality and performance to streamline your PCB connections effortlessly.