833-082-540-208

Heilind Number:EDA833-082-540-208
Manufacturer:EDAC
Manufacturer Number:833-082-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-540-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it supports efficient power transfer. Featuring two rows of copper alloy contacts, it offers reliable signal transmission across 82 positions. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Engineered for versatility, this connector can be mounted in a straight orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your device connectivity with this essential component.