833-082-540-212

Heilind Number:EDA833-082-540-212
Manufacturer:EDAC
Manufacturer Number:833-082-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-540-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, ensures reliable operation even in demanding environments. With a 3A amperage rating, this connector supports efficient power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB setup. Boasting 82 positions, it facilitates extensive data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various applications in the electronics industry, this connector is a valuable addition to your toolkit.