833-082-540-804

Heilind Number:EDA833-082-540-804
Manufacturer:EDAC
Manufacturer Number:833-082-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-540-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for secure and efficient PCB assembly. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity for up to 82 positions. Whether you're a professional or DIY enthusiast, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality even in challenging environments. Upgrade your setup with this essential piece from our extensive range of connectors. Explore more options in our Products category for all your electronic connectivity needs.