833-082-540-807

Heilind Number:EDA833-082-540-807
Manufacturer:EDAC
Manufacturer Number:833-082-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-540-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 82 positions, it offers ample connectivity for your applications. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial environments. Trust in this connector for seamless board-to-board connections in your projects.