833-082-541-202

Heilind Number:EDA833-082-541-202
Manufacturer:EDAC
Manufacturer Number:833-082-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this two-row connector features 82 positions for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. The contact material, made of Copper Alloy, guarantees low resistance and long-term durability. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in this green-colored connector to deliver exceptional performance and reliability for your electronic designs.