833-082-541-208

Heilind Number:EDA833-082-541-208
Manufacturer:EDAC
Manufacturer Number:833-082-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, ensuring both reliability and visual appeal. With a double-row configuration and 82 positions, it offers ample connectivity options for your circuitry. Crafted with precision, it boasts Copper Alloy contacts, guaranteeing efficient power transfer with a low amperage rating of 3A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Whether you're a professional engineer or an electronics enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your design with this essential component, ensuring seamless board-to-board connectivity for optimal performance.