833-082-541-212

Heilind Number:EDA833-082-541-212
Manufacturer:EDAC
Manufacturer Number:833-082-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer in electronic devices. Featuring a vibrant green hue, it stands out visually while offering reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity in various applications. With two rows and 82 positions, it provides ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it offers versatility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore more of our high-quality connectors in the Board To Board PCB category.