833-082-541-802

Heilind Number:EDA833-082-541-802
Manufacturer:EDAC
Manufacturer Number:833-082-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-802

Detailed Description

Enhance board connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts providing a total of 82 positions, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal functionality even in challenging environments. Trust in its robust construction and efficient performance to meet your connectivity needs with precision.