833-082-541-804

Heilind Number:EDA833-082-541-804
Manufacturer:EDAC
Manufacturer Number:833-082-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable performance. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its double-row design, with 82 positions and a pitch of .156 inches, allows for versatile and secure connections on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for seamless board-to-board connectivity in your projects.