833-082-541-807

Heilind Number:EDA833-082-541-807
Manufacturer:EDAC
Manufacturer Number:833-082-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-807

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers a robust housing for secure installations. With a dual-row design and Copper Alloy contacts, it ensures efficient power transmission with a 3A capacity. The .156-inch pitch and .2-inch row spacing allow for precise positioning, accommodating 82 positions for versatile connectivity. Operating flawlessly in a temperature range of -40 to 105°C, it guarantees performance in various environments. Whether for commercial or industrial use, this connector is a vital component for seamless board-to-board connections.