833-082-541-808

Heilind Number:EDA833-082-541-808
Manufacturer:EDAC
Manufacturer Number:833-082-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from Copper Alloy, it offers seamless, reliable connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 82 positions for versatile application. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.