833-082-541-812

Heilind Number:EDA833-082-541-812
Manufacturer:EDAC
Manufacturer Number:833-082-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-541-812

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With a robust amperage rating of 3A, you can trust in its reliable power delivery. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Boasting two rows of contacts made from Copper Alloy, this connector provides a secure and stable connection. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Offering a generous 82 positions, it accommodates multiple connections with ease. Whether you require straight or angled mounting, its versatile design caters to diverse installation needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Elevate your connectivity solutions with this essential component.