833-082-542-804

Heilind Number:EDA833-082-542-804
Manufacturer:EDAC
Manufacturer Number:833-082-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-542-804

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a dual-row layout and 82 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation to streamline your board-to-board connections efficiently. Upgrade your systems with this essential component and experience enhanced performance and reliability.