833-082-544-201

Heilind Number:EDA833-082-544-201
Manufacturer:EDAC
Manufacturer Number:833-082-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-544-201

Detailed Description

Enhance connectivity in your electronic devices with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a double-row configuration and 82 positions, it offers ample connectivity options for seamless board-to-board integration. The high-quality Copper Alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Ideal for demanding applications, it boasts a wide operating temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component, a must-have for any electronics enthusiast or professional.