833-082-544-808

Heilind Number:EDA833-082-544-808
Manufacturer:EDAC
Manufacturer Number:833-082-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contact points crafted from Copper Alloy, it ensures seamless power transfer with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, providing ample room for your PCB connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. A must-have for any electronic setup, this connector is a key component in the seamless transmission of data and power on your circuit boards. Trust in its quality and precision for all your connectivity needs.