833-082-555-204

Heilind Number:EDA833-082-555-204
Manufacturer:EDAC
Manufacturer Number:833-082-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-555-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of contacts made of Copper Alloy, it offers a secure and stable connection. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 82 positions cater to a wide range of connection needs. Perfect for board-to-board applications, it guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into any project. Upgrade your connectivity solutions with this essential component.