833-082-555-803

Heilind Number:EDA833-082-555-803
Manufacturer:EDAC
Manufacturer Number:833-082-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-555-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, offering durability and safety in one. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at a steady amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates quick and efficient board-to-board connections with 82 positions available for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB assembly process with this essential component, a perfect fit for your connectivity needs.