833-082-555-804

Heilind Number:EDA833-082-555-804
Manufacturer:EDAC
Manufacturer Number:833-082-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-555-804

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures secure and durable performance. With two rows of 82 copper alloy contacts, this connector offers a high amperage of 3A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing allow for precise and efficient connections. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent functionality in diverse environments. Elevate your board-to-board connections with this essential component.