833-082-556-201

Heilind Number:EDA833-082-556-201
Manufacturer:EDAC
Manufacturer Number:833-082-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a 3A amperage rating, this connector can handle high-power applications with ease. Its dual-row design, comprised of copper alloy contacts, offers a total of 82 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Designed for versatility, it functions flawlessly in diverse environments, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to deliver optimal performance and longevity in your electronic projects.