833-082-556-202

Heilind Number:EDA833-082-556-202
Manufacturer:EDAC
Manufacturer Number:833-082-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-556-202

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color for easy identification. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety. Boasting two rows of 82 positions each, it offers ample connectivity options. Crafted with Copper Alloy contacts and a pitch of .156 inches, it facilitates seamless signal transmission. The row spacing of .2 inches and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Elevate your PCB design with this essential connector.