833-082-556-802

Heilind Number:EDA833-082-556-802
Manufacturer:EDAC
Manufacturer Number:833-082-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. With its durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector not only offers high performance but also adds a pop of color to your setup. Boasting a 3 A amperage and crafted with Copper Alloy contacts, it ensures efficient power transmission. Featuring two rows with a total of 82 positions and a pitch spacing of .156 inches, this straight-mount connector facilitates easy installation and reliable connectivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments and applications. Trust in this essential connector for robust and dependable PCB connections.