833-082-556-804

Heilind Number:EDA833-082-556-804
Manufacturer:EDAC
Manufacturer Number:833-082-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-556-804

Detailed Description

Upgrade your circuit connections with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester that ensures safety and longevity. With two rows of Copper Alloy contacts, it offers reliable conductivity with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup, providing 82 positions for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Trust in its straight mount orientation for a secure fit, perfect for a wide range of applications in various industries. Explore our range of connectors to find the perfect fit for your PCB assembly needs.