833-082-556-808

Heilind Number:EDA833-082-556-808
Manufacturer:EDAC
Manufacturer Number:833-082-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding conditions. With a dual row configuration and 82 positions, this connector offers ample connectivity options for your PCB assembly. The contacts are made of sturdy Copper Alloy, guaranteeing efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Whether for industrial or commercial use, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Explore the full potential of your devices with this essential component.