833-082-556-812

Heilind Number:EDA833-082-556-812
Manufacturer:EDAC
Manufacturer Number:833-082-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation for up to 3 A of power. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient data transmission across its 82 positions. Perfect for board-to-board applications, its straight mount orientation offers easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.