833-082-558-203

Heilind Number:EDA833-082-558-203
Manufacturer:EDAC
Manufacturer Number:833-082-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-558-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, it boasts a compact .156-inch pitch and a total of 82 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability even in harsh environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contacts offer superior conductivity, while the sleek right-angle mount orientation facilitates easy installation. Elevate your electronic projects with this high-performance connector, a must-have in any technician's toolkit.