833-082-558-204

Heilind Number:EDA833-082-558-204
Manufacturer:EDAC
Manufacturer Number:833-082-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-558-204

Detailed Description

Enhance your circuit board connections with this top-of-the-line Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double row layout and 82 positions, it ensures seamless connectivity for your PCBs. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Perfect for right-angle mounting, it offers a secure fit. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.