833-082-558-207

Heilind Number:EDA833-082-558-207
Manufacturer:EDAC
Manufacturer Number:833-082-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in any application. With two rows and 82 positions, it offers ample space for your circuitry needs. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for board-to-board connections, its right-angle mount orientation saves precious space on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your design with this essential component.