833-082-558-802

Heilind Number:EDA833-082-558-802
Manufacturer:EDAC
Manufacturer Number:833-082-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a striking visual contrast on your circuit board. Engineered for optimal performance, it provides a reliable amperage of 3A, making it suitable for various applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, it guarantees efficient signal transmission. The .156 inch pitch and .2 inch row spacing allow for easy and precise connections. Boasting 82 positions, it accommodates multiple components, enhancing the functionality of your circuit design. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.