833-082-558-803

Heilind Number:EDA833-082-558-803
Manufacturer:EDAC
Manufacturer Number:833-082-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-558-803

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed with precision, this green connector ensures seamless data transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees robust performance. With two rows, 82 positions, and a pitch of .156 in, it offers versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this reliable component.