833-082-558-812

Heilind Number:EDA833-082-558-812
Manufacturer:EDAC
Manufacturer Number:833-082-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-558-812

Detailed Description

Elevate your PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal performance, offering a contact pitch of .156 inches and boasting a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 82 positions, it ensures seamless board-to-board connections, while the copper alloy contact material guarantees reliability. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.