833-082-559-802

Heilind Number:EDA833-082-559-802
Manufacturer:EDAC
Manufacturer Number:833-082-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-559-802

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety. With two rows of copper alloy contacts, it offers a total of 82 positions with a .156-inch pitch, ideal for intricate PCB setups. The right-angle mount orientation and .2-inch row spacing make it easy to integrate, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee stable performance in various environments. Upgrade your PCB connections with this essential component.