833-082-559-808

Heilind Number:EDA833-082-559-808
Manufacturer:EDAC
Manufacturer Number:833-082-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-559-808

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for high performance, it boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The right-angle mount orientation and 82 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees compatibility in various environments. Trust in this connector to deliver exceptional connectivity in your electronic projects.