833-082-560-207

Heilind Number:EDA833-082-560-207
Manufacturer:EDAC
Manufacturer Number:833-082-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-560-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a vibrant Green color, this connector boasts high durability with a UL 94V-0 Thermoplastic Polyester housing material. Its dual-row configuration, with a total of 82 positions, ensures efficient signal transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation on your boards. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.