833-082-560-212

Heilind Number:EDA833-082-560-212
Manufacturer:EDAC
Manufacturer Number:833-082-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a robust amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and stable connections. Offering 82 positions for versatile connectivity options, it is ideal for complex PCB layouts. The straight mount orientation and compact design make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Trust in its quality and precision for seamless board-to-board connections.